Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742730021
Order Code3812723
Product RangeWE-MLS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.470 |
| 3+ | €2.340 |
| 5+ | €2.230 |
| 10+ | €2.110 |
| 20+ | €1.870 |
| 50+ | €1.720 |
Price for:Each
Minimum: 1
Multiple: 1
€2.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742730021
Order Code3812723
Product RangeWE-MLS Series
Technical Datasheet
Ferrite Bead Case / PackageRadial Leaded
Impedance170ohm
DC Current Rating4A
Product RangeWE-MLS Series
DC Resistance Max2000µohm
Impedance Tolerance± 25%
Product Length11.2mm
Product Width11.2mm
Product Height5mm
Ferrite MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Ferrite Bead Case / Package
Radial Leaded
DC Current Rating
4A
DC Resistance Max
2000µohm
Product Length
11.2mm
Product Height
5mm
Operating Temperature Min
-25°C
Qualification
-
Impedance
170ohm
Product Range
WE-MLS Series
Impedance Tolerance
± 25%
Product Width
11.2mm
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability