Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427210
Order Code4065723
Product RangeWE-FLAT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.840 |
| 5+ | €1.810 |
| 10+ | €1.780 |
| 20+ | €1.710 |
| 40+ | €1.630 |
| 100+ | €1.560 |
Price for:Each
Minimum: 1
Multiple: 1
€1.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427210
Order Code4065723
Product RangeWE-FLAT Series
Technical Datasheet
Impedance48ohm
Frequency Min1MHz
Frequency Max1GHz
Product RangeWE-FLAT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Impedance
48ohm
Frequency Max
1GHz
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1MHz
Product Range
WE-FLAT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065
Product traceability