Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427013
Order Code3237573
Product RangeWE-TOF Series
Technical Datasheet
50 In Stock
50 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.610 |
| 3+ | €1.590 |
| 5+ | €1.560 |
| 10+ | €1.540 |
| 20+ | €1.490 |
| 50+ | €1.430 |
Price for:Each
Minimum: 1
Multiple: 1
€1.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427013
Order Code3237573
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter28mm
Product Length13mm
Inner Diameter16mm
Frequency Min-
Frequency Max-
Impedance159ohm
Product RangeWE-TOF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Outer Diameter
28mm
Inner Diameter
16mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
13mm
Frequency Min
-
Impedance
159ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025075
Product traceability