Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742701111
Order Code2082503
Product RangeWE-TOF Series
Technical Datasheet
101 In Stock
50 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.100 |
| 3+ | €2.030 |
| 5+ | €2.020 |
| 10+ | €2.010 |
| 20+ | €2.000 |
| 50+ | €1.990 |
Price for:Each
Minimum: 1
Multiple: 1
€2.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742701111
Order Code2082503
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter29.5mm
Product Length7.7mm
Inner Diameter19mm
Frequency Min-
Frequency Max-
Impedance335ohm
Product RangeWE-TOF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 742701111 is an EMI suppression toroidal Ferrite Core made of 3 W 800. The WE-TOF series ferrite core is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- -25 to 125°C Operating temperature range
- Operating temperature: –25 ºC to +125 ºC
Applications
Power Management, Communications & Networking, Signal Processing
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component or body.
Technical Specifications
Outer Diameter
29.5mm
Inner Diameter
19mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
7.7mm
Frequency Min
-
Impedance
335ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01605
Product traceability