Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742701110
Order Code2082502
Product RangeWE-TOF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.150 |
| 5+ | €2.010 |
| 10+ | €1.980 |
| 20+ | €1.960 |
| 40+ | €1.940 |
| 60+ | €1.920 |
Price for:Each
Minimum: 1
Multiple: 1
€2.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742701110
Order Code2082502
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter28mm
Product Length7.5mm
Inner Diameter18mm
Frequency Min-
Frequency Max-
Impedance330ohm
Product RangeWE-TOF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 742701110 is an EMI suppression toroidal Ferrite Core made of 3 W 800. The WE-TOF series ferrite core is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Outer Diameter
28mm
Inner Diameter
18mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
7.5mm
Frequency Min
-
Impedance
330ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0137
Product traceability