Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742700752
Order Code4065716
Product RangeWE-AFB Series
Technical Datasheet
9 In Stock
99 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.931 |
5+ | €0.897 |
10+ | €0.863 |
20+ | €0.818 |
40+ | €0.772 |
99+ | €0.727 |
Price for:Each
Minimum: 1
Multiple: 1
€0.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742700752
Order Code4065716
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter16mm
Product Length16mm
Inner Diameter8mm
Frequency Min-
Frequency Max-
Impedance505ohm
Product RangeWE-AFB Series
Technical Specifications
Outer Diameter
16mm
Inner Diameter
8mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
16mm
Frequency Min
-
Impedance
505ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01143
Product traceability