Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270033
Order Code1635643
Product RangeWE-AFB Series
Technical Datasheet
3,598 In Stock
6,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.653 |
10+ | €0.581 |
50+ | €0.567 |
100+ | €0.529 |
200+ | €0.509 |
500+ | €0.489 |
Price for:Each
Minimum: 1
Multiple: 1
€0.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270033
Order Code1635643
Product RangeWE-AFB Series
Technical Datasheet
Outer Diameter9.5mm
Product Length9.5mm
Inner Diameter4.75mm
Frequency Min-
Frequency Max-
Impedance501ohm
Product RangeWE-AFB Series
Product Overview
The 74270033 is an EMI Suppression Axial Ferrite Bead with NiZn ferrite core, a material which works in a broadband frequency range. Many different types and grades of material (NiZn) for the best possible interference suppression.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Outer Diameter
9.5mm
Inner Diameter
4.75mm
Frequency Max
-
Product Range
WE-AFB Series
Product Length
9.5mm
Frequency Min
-
Impedance
501ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability