Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270011
Order Code3812727
Product RangeWE-SAFB Series
Technical Datasheet
7,380 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.538 |
100+ | €0.469 |
500+ | €0.451 |
1000+ | €0.421 |
2500+ | €0.392 |
5000+ | €0.359 |
Price for:Each
Minimum: 10
Multiple: 10
€5.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270011
Order Code3812727
Product RangeWE-SAFB Series
Technical Datasheet
Outer Diameter4.1mm
Product Length3.2mm
Inner Diameter1.6mm
Frequency Min-
Frequency Max-
Impedance41ohm
Product RangeWE-SAFB Series
Technical Specifications
Outer Diameter
4.1mm
Inner Diameter
1.6mm
Frequency Max
-
Product Range
WE-SAFB Series
Product Length
3.2mm
Frequency Min
-
Impedance
41ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
Product traceability