Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7425133
Order Code3104212
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter8.4mm
Cable Clamp / Clip MaterialMetallized Nylon
Cable Clamp / Clip ColourNatural
External Length16.5mm
External Width9.5mm
Height-
Product Range-
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Metallized Nylon
External Length
16.5mm
Height
-
SVHC
No SVHC (08-Jul-2021)
Internal Diameter
8.4mm
Cable Clamp / Clip Colour
Natural
External Width
9.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
Product traceability