Print Page
Image is for illustrative purposes only. Please refer to product description.
1,997 In Stock
3,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.922 |
10+ | €0.678 |
100+ | €0.631 |
500+ | €0.545 |
1000+ | €0.465 |
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No694106301002
Order Code2472149
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingThrough Hole Mount Right Angle
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.4mm
Voltage Rating30VDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 694106301002 is a 5A black through-hole right angle Power Jack, stamped contacts. This WR-DC series power jack with copper alloy contacts, PA66 insulator.
- 24VDC Voltage rating
- 2mm Inner diameter
- 6.4mm Outer diameter
- UL94V-0 Flammability rating
- JEDEC lead-free wave soldering
Applications
Power Management
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Through Hole Mount Right Angle
Barrel Inner Diameter
-
Voltage Rating
30VDC
SVHC
No SVHC (21-Jan-2025)
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001718