Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691250910002
Order Code3768676
Product RangeWR-TBL 2509 Series
Technical Datasheet
8 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.530 |
| 10+ | €1.140 |
| 100+ | €1.040 |
| 250+ | €0.846 |
| 500+ | €0.829 |
Price for:Each
Minimum: 1
Multiple: 1
€1.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691250910002
Order Code3768676
Product RangeWR-TBL 2509 Series
Technical Datasheet
Pitch Spacing9.52mm
No. of Positions2Ways
Wire Size AWG Min30AWG
Wire Size AWG Max10AWG
Conductor Area CSA5.26mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeWR-TBL 2509 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
9.52mm
Wire Size AWG Min
30AWG
Conductor Area CSA
5.26mm²
Rated Current
24A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
WR-TBL 2509 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005756