124 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
10+ | €1.020 |
100+ | €0.887 |
500+ | €0.795 |
1000+ | €0.779 |
Product Information
Product Overview
The 690157001272 is a 12-position 2-row male IDC Connector with stamped matt tin over nickel-plated phosphor bronze contacts and red glass-filled polyester housing. It mates with female SMT connector with latch and polarization WR-MM, female SMT connector with polarization WR-MM, female connector with latch and without polarization WR-MM, female connector without latch and polarization WR-MM, female angled connector with latch and polarization WR-MM, female angled connector with polarization and w/o latch WR-MM and female angled connector without latch and polarization WR-MM.
- UL94V-0 Housing Flammability
- 10mΩ Maximum contact resistance
- 1000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
IDC Plug
2.54mm
12Contacts
Phosphor Bronze
WR-MM Series
Male
2 Row
Cable Mount
Tin Plated Contacts
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate