Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No687606200002
Order Code1908513
Product RangeWR-FFC Series
Technical Datasheet
61 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.860 |
10+ | €2.290 |
100+ | €2.130 |
250+ | €1.940 |
500+ | €1.900 |
Price for:Each
Minimum: 1
Multiple: 1
€2.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No687606200002
Order Code1908513
Product RangeWR-FFC Series
Technical Datasheet
No. of Cores6Core
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial7.87"
Cable Length - Metric200mm
Jacket ColourWhite
Product RangeWR-FFC Series
Product Overview
The 687606200002 is a 200mm 6-way type-1 Flat Flexible Cable, contacts on same side, blue PET support tape, tin-plated copper contacts, white PET insulation, 0.5mm pitch. The WR-FFC series flat flexible cable mates with 6871xx149022, 6871xx14022, 6871xx14522 and 6873xx124422.
- 0.5A Current rating
- 60V Working voltage
- UL758 Flammability rating
- <gt/>1000MΩ (500VDC) Isolation resistance
- <lt/>20mΩ Contact resistance
- 20 Mating cycles (minimum)
Applications
Industrial, Consumer Electronics
Technical Specifications
No. of Cores
6Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
200mm
Product Range
WR-FFC Series
Pitch Spacing
0.5mm
Cable Length - Imperial
7.87"
Jacket Colour
White
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 687606200002
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089