Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | €1.540 |
| 3000+ | €1.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
€1,540.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No687318124422
Order Code2520107
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts18Contacts
Product Range-
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingTin over Nickel Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 687318124422 is a 18-position 2-row vertical ZIF FFC/FPC Board Connector with tin over nickel-plated phosphor bronze stamped contacts. It has ivory LCP insulator and a black LCP actuator. It mates with 0.5mm flat flexible cable type 1 (contacts on same side) WR-FFC and 0.5mm flat flexible cable type 2 (contacts opposite) WR-FFC.
- 0.5A Rated current
- 50VAC Working voltage
- 250VAC Withstanding voltage
- 20mΩ Contact resistance
- 100MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
18Contacts
Product Range
-
Contact Position
-
Contact Plating
Tin over Nickel Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.426