Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662008113322
Order Code1641836
Product RangeWR-MPC3
Technical Datasheet
1,470 In Stock
600 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.903 |
10+ | €0.714 |
100+ | €0.580 |
500+ | €0.568 |
1000+ | €0.557 |
Price for:Each
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662008113322
Order Code1641836
Product RangeWR-MPC3
Technical Datasheet
Product RangeWR-MPC3
No. of Positions8Ways
Pitch Spacing3mm
For Use WithWR-MPC3 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 662008113322 is a 8-way 2-row black Receptacle, 3mm pitch. This WR-MPC3 series receptacle with nylon 66 insulator. It mates with 6620xx21022, 6620xx21122, 6620xx21822, 6620xx230822, 6620xx231722, 6620xx231822, 6620xx235922 and 6620xx236022.
- 5A Current rating
- 250VAC Voltage rating
- UL94V-0 Flammability rating
- Used with 66200113722, 66200313722, 662100124015, 662162120030 and 662362320030
Applications
Industrial
Technical Specifications
Product Range
WR-MPC3
No. of Positions
8Ways
For Use With
WR-MPC3 Socket Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 662008113322
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512