Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662002013322
Order Code2113529
Product RangeWR-MPC3
Technical Datasheet
3,788 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.503 |
100+ | €0.364 |
250+ | €0.351 |
500+ | €0.338 |
1000+ | €0.331 |
Price for:Each
Minimum: 10
Multiple: 10
€5.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No662002013322
Order Code2113529
Product RangeWR-MPC3
Technical Datasheet
Product RangeWR-MPC3
No. of Positions2Ways
Pitch Spacing3mm
For Use WithWR-MPC3 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 662002013322 is a 2-way 1-row black Receptacle, 3mm pitch. This WR-MPC3 series receptacle with nylon 66 insulator. It mates with 6620xx11022, 6620xx11122, 6620xx11822 and 6621xx145021.
- 5A Current rating
- 250VAC Voltage rating
- UL94V-0 Flammability rating
- Used with 66200113722/66200113722/66200313722/662100124015/662162120030/662162120030/662362320030
Applications
Industrial
Technical Specifications
Product Range
WR-MPC3
No. of Positions
2Ways
For Use With
WR-MPC3 Series Contacts
Gender
Receptacle
Pitch Spacing
3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000605