Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65503321215301
Order Code3843402
Product RangeWR-CXASY Series
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €44.070 |
Price for:Each
Minimum: 10
Multiple: 10
€440.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No65503321215301
Order Code3843402
Product RangeWR-CXASY Series
Connector to ConnectorSMP Jack to SMP Jack
Coaxial Cable Type0.085" Semi Rigid
Impedance50ohm
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket Colour-
Product RangeWR-CXASY Series
Technical Specifications
Connector to Connector
SMP Jack to SMP Jack
Impedance
50ohm
Cable Length - Metric
152.4mm
Product Range
WR-CXASY Series
Coaxial Cable Type
0.085" Semi Rigid
Cable Length - Imperial
6"
Jacket Colour
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001