Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No649002013322
Order Code2113401
Product RangeWR-MPC4
Technical Datasheet
920 In Stock
1,000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.291 |
100+ | €0.208 |
500+ | €0.184 |
1000+ | €0.180 |
2500+ | €0.177 |
Price for:Each
Minimum: 10
Multiple: 10
€2.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No649002013322
Order Code2113401
Product RangeWR-MPC4
Technical Datasheet
Product RangeWR-MPC4
No. of Positions2Ways
Pitch Spacing4.2mm
For Use WithWR-MPC4 Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 649002013322 is a 2-position 4.2mm single-row Female Housing made of polyamide-66. It is suitable for WR-MPC4 socket contacts.
- UL94V-0 Flammability
- 9A Current rating
- -40 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
WR-MPC4
No. of Positions
2Ways
For Use With
WR-MPC4 Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 649002013322
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771