Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No636201040350
Order Code3843151
Product RangeWR-UMRF Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.980 |
| 10+ | €2.410 |
| 100+ | €2.270 |
| 250+ | €2.130 |
| 500+ | €1.990 |
Price for:Each
Minimum: 1
Multiple: 1
€2.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No636201040350
Order Code3843151
Product RangeWR-UMRF Series
Connector to Connector90° UMRF Plug to 90° UMRF Plug
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial13.8"
Cable Length - Metric350mm
Jacket ColourBlack
Product RangeWR-UMRF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
90° UMRF Plug to 90° UMRF Plug
Impedance
50ohm
Cable Length - Metric
350mm
Product Range
WR-UMRF Series
Coaxial Cable Type
1.13mm
Cable Length - Imperial
13.8"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001