Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No636201040100
Order Code3843146
Product RangeWR-UMRF Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.330 |
| 10+ | €1.880 |
| 100+ | €1.770 |
| 250+ | €1.660 |
| 500+ | €1.550 |
Price for:Each
Minimum: 1
Multiple: 1
€2.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No636201040100
Order Code3843146
Product RangeWR-UMRF Series
Connector to Connector90° UMRF Plug to 90° UMRF Plug
Coaxial Cable Type1.13mm
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket ColourBlack
Product RangeWR-UMRF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
90° UMRF Plug to 90° UMRF Plug
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
WR-UMRF Series
Coaxial Cable Type
1.13mm
Cable Length - Imperial
3.9"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001