Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No618009217222
Order Code2827769
Product RangeWR-DSUB Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.270 |
10+ | €0.928 |
100+ | €0.696 |
500+ | €0.619 |
1000+ | €0.607 |
Price for:Each
Minimum: 1
Multiple: 1
€1.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No618009217222
Order Code2827769
Product RangeWR-DSUB Series
Technical Datasheet
No. of Positions9Ways
No. of Contacts9Contacts
Connector TypeD Sub
Connector Shell SizeDE
D Sub Shell SizeDE
Product RangeWR-DSUB Series
GenderSocket
Connector Body MaterialSteel Body
Contact Termination TypeCrimp
For Use WithWurth Elektronik WR-DSUB Series Socket Contacts
Technical Specifications
No. of Positions
9Ways
Connector Type
D Sub
D Sub Shell Size
DE
Gender
Socket
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
9Contacts
Connector Shell Size
DE
Product Range
WR-DSUB Series
Connector Body Material
Steel Body
For Use With
Wurth Elektronik WR-DSUB Series Socket Contacts
Technical Docs (1)
Alternatives for 618009217222
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00442
Product traceability