Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No471023262152
Order Code4416562
Product RangeWS-RSTV Series
Technical Datasheet
78 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.870 |
5+ | €15.550 |
10+ | €15.240 |
20+ | €14.920 |
50+ | €14.600 |
Price for:Each
Minimum: 1
Multiple: 1
€15.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No471023262152
Order Code4416562
Product RangeWS-RSTV Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST-NO
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeWS-RSTV Series
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max10A
Contact Voltage VDC60V
Panel Cutout Height30.8mm
Panel Cutout Width22.2mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (21-Jan-2025)
Product Overview
471023262152 is a WS-RSTV IP65, 30.2x22.2mm, panel cut-out with 0.25 quick connect terminal rocker switch.
- PC with silicone rubber actuator material, UL94 V-2 actuator flammability, black actuator colour
- PA66 frame material, UL94 V-2 frame flammability
- Carbon steel spring material, copper alloy spring holder material
- Silver moveable contactor plating, copper alloy moveable contact material
- Copper alloy stationary contact material, silver stationary contact plating
- Silver terminal plating, 10A rated current resistive load at (250VAC)
- 8A rated current motor load at (250VAC), 48A inrush current motor load at (250VAC)
- 50mohm max contact resistance, 100Mohm min insulation resistance at (500VDC)
- 50000 cycles electrical life, DPST schematic
- Operating temperature range from 0°C upto +85°C
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Current DC Max
10A
Panel Cutout Height
30.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST-NO
Switch Mounting
Panel, Snap-In
Product Range
WS-RSTV Series
Contact Voltage VAC
250V
Contact Voltage VDC
60V
Panel Cutout Width
22.2mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016