Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No465031772505
Order Code4292787
Product RangeWS-PBTU Series
Technical Datasheet
32 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.040 |
| 5+ | €5.920 |
| 10+ | €5.800 |
| 20+ | €5.680 |
| 50+ | €5.560 |
Price for:Each
Minimum: 1
Multiple: 1
€6.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No465031772505
Order Code4292787
Product RangeWS-PBTU Series
Technical Datasheet
Product RangeWS-PBTU Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourWhite
Contact Current AC Max100mA
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC4V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin, Right Angle
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WS-PBTU THT right-angled, push button switch
- PA66 cover material, UL94 V-0 cover flammability rating
- POM actuator material, UL94 HB actuator flammability rating
- Carbon steel spring material, copper alloy contact material
- Silver contact plating, copper alloy terminal material
- Gold terminal plating, 250g operational force, dimension is 9.8 x 18.5mm
- 30000 cycles electrical life, 0.4VA maximum rated power
- 50mohm initial contact resistance, 500mohm max contact resistance after life test
- 500VAC withstanding voltage at 1min
- Operating temperature range from -40°C to +85°C
Technical Specifications
Product Range
WS-PBTU Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
100mA
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin, Right Angle
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
-
Contact Voltage VDC
4V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001