Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No463091691402
Order Code4292784
Product RangeWS-MITV Series
Technical Datasheet
157 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.090 |
10+ | €1.970 |
25+ | €1.940 |
50+ | €1.870 |
100+ | €1.810 |
Price for:Each
Minimum: 1
Multiple: 1
€2.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No463091691402
Order Code4292784
Product RangeWS-MITV Series
Technical Datasheet
Microswitch TypeStandard
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsPC Pin, Right Angle
Contact Current Max2A
Contact Voltage DC Nom30V
Product RangeWS-MITV Series
Contact Voltage AC Nom-
Operating Force Max150gf
Product Overview
- WS-MITV THT terminal with actuator, right angle operation micro switch
- PBT actuator material, UL94 V-0 actuator flammability rating
- PBT frame material, UL94 V-0 frame flammability rating
- Silver moveable contact material, silver stationary contact material
- Copper alloy terminal material, silver terminal plating
- SPDT schematic, 10000 cycles electrical life, E483308 UL approval
- Contact resistance is 30mohm maximum, dimension is 12.8 x 5.8mm
- Contact resistance after life test is 1 ohm maximum
- Insulation resistance is 100Mohm minimum at (500VDC)
- Operating temperature range from -40°C to +85°C
Technical Specifications
Microswitch Type
Standard
Contact Configuration
SPDT
Contact Current Max
2A
Product Range
WS-MITV Series
Operating Force Max
150gf
Microswitch Actuator
Pin Plunger
Switch Terminals
PC Pin, Right Angle
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001