Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No429427320911
Order Code3807607
Product RangeWS-ROTU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €3.060 |
Price for:Each
Minimum: 50
Multiple: 50
€153.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No429427320911
Order Code3807607
Product RangeWS-ROTU Series
Technical Datasheet
Product RangeWS-ROTU Series
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage24V
Output CodeBCD Complement
Switching Current150mA
Switch ConstructionUnsealed
Actuator LevelFlushed
Technical Specifications
Product Range
WS-ROTU Series
No. of Switch Positions
10 Position
Output Code
BCD Complement
Switch Construction
Unsealed
SVHC
No SVHC (21-Jan-2025)
Switch Mounting
Through Hole
Switching Voltage
24V
Switching Current
150mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04