Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No428511310810
Order Code4416558
Product RangeWS-ROSV Series
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.620 |
5+ | €5.790 |
10+ | €5.670 |
20+ | €5.560 |
50+ | €5.440 |
Price for:Each
Minimum: 1
Multiple: 1
€6.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No428511310810
Order Code4416558
Product RangeWS-ROSV Series
Technical Datasheet
Product RangeWS-ROSV Series
Switch MountingSurface Mount
No. of Switch Positions10 Position
Switching Voltage42VDC
Output CodeDecimal
Switching Current150mA
Switch Construction-
Actuator LevelFlushed
Product Overview
428511310810 is a WS-ROSV SMT IP67, rotary switch with 4x1 terminal.
- LCP cover material, UL94 V-0 cover/actuator flammability, grey cover colour, PA66 actuator material
- Light grey actuator colour, LCP base material
- FR4 epoxy resin contact material
- Gold contact plating, copper alloy terminal material, gold terminal plating
- 150mA rated current switching, 42VDC rated voltage switching, 200mA rated current non-switching
- 42VDC rated voltage non-switching, 80mohm max initial contact resistance
- 100Mohm min insulation resistance at (250VDC), 250VAC withstanding voltage at (1 min)
- 10000 steps electrical life (150mA/ 42V (DC), 10 positions, arrow type actuator
- Operating temperature range from -40°C upto +85°C
Technical Specifications
Product Range
WS-ROSV Series
No. of Switch Positions
10 Position
Output Code
Decimal
Switch Construction
-
SVHC
No SVHC (21-Jan-2025)
Switch Mounting
Surface Mount
Switching Voltage
42VDC
Switching Current
150mA
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075