Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No403012050
Order Code3779085
Product RangeWE-TTT
Technical Datasheet
18 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €115.920 |
Price for:Each
Minimum: 1
Multiple: 1
€115.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No403012050
Order Code3779085
Product RangeWE-TTT
Technical Datasheet
Thermal Conductivity1W/m.K
Conductive MaterialAcrylic, Fibreglass
Thickness0.2mm
Thermal Impedance-
Dielectric Strength4kV/mm
External Length25m
External Width50mm
Product RangeWE-TTT
Technical Specifications
Thermal Conductivity
1W/m.K
Thickness
0.2mm
Dielectric Strength
4kV/mm
External Width
50mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Acrylic, Fibreglass
Thermal Impedance
-
External Length
25m
Product Range
WE-TTT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39219055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.705