Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3091009
Order Code4065668
Product RangeWE-LT Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.980 |
| 5+ | €15.360 |
| 10+ | €14.730 |
| 20+ | €14.290 |
Price for:Each
Minimum: 1
Multiple: 1
€15.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3091009
Order Code4065668
Product RangeWE-LT Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialPolyurethane Foam
Product Length1mm
Product Width10.7mm
Product Depth9.8mm
Attenuation86dB
Product RangeWE-LT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
9.8mm
Product Range
WE-LT Series
Gasket Material
Polyurethane Foam
Product Width
10.7mm
Attenuation
86dB
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:59119099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01388