Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021717
Order Code3517156
Product RangeWE-LT
Technical Datasheet
3 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.160 |
3+ | €20.840 |
5+ | €20.520 |
10+ | €20.200 |
20+ | €17.890 |
50+ | €15.580 |
Price for:Each
Minimum: 1
Multiple: 1
€21.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3021717
Order Code3517156
Product RangeWE-LT
Technical Datasheet
Product RangeWE-LT
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Product Length1mm
Product Width17mm
Product Depth17mm
Attenuation80dB
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
WE-LT
Gasket Material
Fabric over Foam
Product Width
17mm
Attenuation
80dB
Shielding Type
EMI Shielding
Product Length
1mm
Product Depth
17mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02671