Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €127.980 |
Product Information
Product Overview
2618019382001 is an Oceanus-I EV-kit (EV-board with Oceanus-I module). The EV-board enables users to develop hardware and software for the compatible radio module. It can be connected to a PC via a USB port. For the connection to a MCU system, the EV-board is equipped with a multi-pin connector that is connected to all pins of the RF module. Jumpers allow to disconnect unused components, such as the USB interface, from the module when not used. Oceanus-I is a low-power long-range radio module for wireless communication between devices such as control systems, remote controls, sensors etc. To meet the specific needs and requirements of various applications, custom firmware can be developed using the Oceanus-I hardware. Oceanus-I is built on the STM32WLE5CCU6 microcontroller from STMicroelectronics.
- Oceanus-I: 868MHz BYOF radio module
- No firmware preflashed. LoRaWAN® and LoRa® P2P protocols are supported
- Supports EU868 frequency band
- Small design size is 15 x 16 x 3mm
- Ultra-low power consumption of 63.9nA in sleep mode
- 13.4dBm output power
- Antenna connection either via UMRF connector or RF pin (2-in-1 module)
Contents
EV-board with Oceanus-I module (80x50x1.6mm), 868MHz dipole antenna (2600130081) 1, USB-2.0-Typ-A to USB-2.0-micro-B cable, WR-UMRF SMA bulkhead jack to UMRF right angle plug (636207100200), Cardboard box (230x230x78mm) ESD safe cover.
Technical Specifications
Wireless Connectivity
Radio Module
-
2618011182000, STM32WLE5CCU6
Eval Board 2618011182000, STM32WLE5CCU6, Oceanus-I Module, Antenna, USB Cable, Plug, ESD Safe Cover
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate