Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.520 |
Product Information
Product Overview
2611149024001 is a family board with Proteus-III on-board PCB antenna connection. The family board is an intuitive, application oriented and cost effective EV board version to evaluate a wide range of Wurth Elektronik eiSos radio modules. It offers the user the possibility to develop hard- and software for the corresponding radio module. By default, the family board is assembled with pin headers to take the module into operation. The necessary components shall be assembled by the user based on the need and application. The family board is a balance for both experienced and non-experienced developers, as additional accessories and basic soldering skills are necessary to evaluate all the functions of the radio module.
Technical Specifications
Wurth Elektronik
Wireless Communication
Family Evaluation Board 2611011024000, Proteus-III Integrated PCB Antenna, USB Cable
No SVHC (21-Jan-2025)
2611011024000
Bluetooth Low Energy
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate