Print Page
Image is for illustrative purposes only. Please refer to product description.
72 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €29.370 |
5+ | €25.700 |
10+ | €21.290 |
25+ | €19.090 |
50+ | €17.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€29.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611011021010
Order Code3759097
Technical Datasheet
Data Rate1Mbps
RF / IF Modulation-
Frequency Min2.402GHz
Frequency Max2.48GHz
Receiving Current7.7mA
RF IC Case Style-
No. of Pins18Pins
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Transmitting Current18.9mA
Output Power (dBm)6dBm
Sensitivity dBm-92dBm
RF Transceiver Applications2.4GHz ISM Band Systems, Wireless Industrial Systems, Wireless Sensor Networks
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Data Rate
1Mbps
Frequency Min
2.402GHz
Receiving Current
7.7mA
No. of Pins
18Pins
Supply Voltage Max
3.6V
Output Power (dBm)
6dBm
RF Transceiver Applications
2.4GHz ISM Band Systems, Wireless Industrial Systems, Wireless Sensor Networks
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
RF / IF Modulation
-
Frequency Max
2.48GHz
RF IC Case Style
-
Supply Voltage Min
1.8V
Transmitting Current
18.9mA
Sensitivity dBm
-92dBm
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability