Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609019281001
Order Code2917649
Also Known AsAMB8826-1-EV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €193.600 |
Price for:Each
Minimum: 1
Multiple: 1
€193.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2609019281001
Order Code2917649
Also Known AsAMB8826-1-EV
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerAmber Wireless
Silicon Core NumberAMB8826-1
Application Sub TypeRF Transceiver
Kit Contents2x Evaluation Board AMB8826-1, 2x AMB1981 SMA Antenna, Accessories
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
AMB8826-1 evaluation-kit evaluates AMB8826-1 868MHz radio module. AMB8826 is a compact and low-cost radio data transmission module for wireless half-duplex communication.
- Integrated AMBER RF stack with extensive functions
- Flexible addressing with up to 65535 nodes in 255 networks
- Up to 2Km range
- Ultra-low energy consumption in low power mode (<lt/> 1μA)
Contents
Two EV-boards each with the AMB8826-1 radio module, Two AMB1981 SMA-antennas, Accessories.
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
AMB8826-1
Kit Contents
2x Evaluation Board AMB8826-1, 2x AMB1981 SMA Antenna, Accessories
SVHC
Lead (21-Jan-2025)
Silicon Manufacturer
Amber Wireless
Application Sub Type
RF Transceiver
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.354