Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2608011124000
Order Code3499949
Product RangeProteus-I Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.960 |
| 5+ | €17.120 |
| 10+ | €16.270 |
| 50+ | €15.600 |
| 100+ | €15.080 |
| 250+ | €14.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€17.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2608011124000
Order Code3499949
Product RangeProteus-I Series
Technical Datasheet
Bluetooth VersionBluetooth LE 4.2
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Signal Range Max100m
Data Rate-
Bluetooth Class-
Receive Sensitivity-96dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeProteus-I Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- WIRL-BTLE Proteus-I Bluetooth® LE 4.2 module (AMB2621) with 50 ohm RF pad
- Bluetooth® Smart 4.2 standard
- Powered by Nordic nRF52832
- 32bit ARM Cortex-M4 CPU, 512KB flash memory
- Energy saving, only 5.3mA at 0dBm (transmit)
- Up to 3dBm output power
- Ultra small dimensions (11mm x 8mm x 2mm)
- Serial data transmission (smart serial profile), maximum 8 GPIOs available
- Event driven API, automatic power management (of each peripheral)
- AES HW encryption, real time clock
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth LE 4.2
Supply Voltage Max
3.6V
Data Rate
-
Receive Sensitivity
-96dBm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1.8V
Signal Range Max
100m
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
Proteus-I Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
Product traceability