Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €227.200 |
Product Information
Product Overview
Compact 915MHz radio module. This low-cost and low power radio data transmission module for wireless half-duplex communication. The integrated microprocessor controls data communication, handling packet and check sum generation, addressing, monitoring of channel access and retransmission of lost packets. The host system does not have to perform any radio-specific tasks. The module can be configured in many ways and supports data transfer with fast address switching. The AMB9626 is connected to a host system via the UART interface with data rates of up to 19200KBaud. It is suitable for use in data collection, monitoring, remote control and sensor networks applications.
- Integrated AMBER RF stack with extensive functions
- Flexible addressing with up to 255 nodes in 255 networks
- FHSS conforming to FCC 15.247
- 15dBm output power
- Supports star and peer to peer topologies
Technical Specifications
RF / IF
AMB9626
Evaluation Board AMB9626, USB Dongle
Lead (21-Jan-2025)
Wurth Elektronik
Radio Modules
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate