Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €193.610 |
Product Information
Product Overview
AMB8426-M evaluation-kit evaluates AMB8426-M 868MHz wireless M-bus radio module. AMB8425-M is an all embedded low-cost wireless M-Bus radio module which operates in 12 channels in the 868MHz frequency band. Wireless M-Bus standard (EN13757-4:2005) specifies the communication between water, gas, heat and electricity meters and concentrators. The standard comprises various operating modes (S, T and R) to meet the requirements of one-way and two-way data communication in stationary and mobile systems.
- Embedded wireless M-bus according to EN13757-4:2005 standard
- Range up to 700m (line of sight)
- Optimized for battery use
- Communication and configuration via UART/SPI interface
- Supports AES128 data encryption
Contents
One EV board with the AMB8426-M radio module, One AMB8465-M USB RF stick, One AMB1981 SMA antenna, Accessories.
Technical Specifications
RF / IF
AMB8426-M
Evaluation Board AMB8426-M, AMB8465-M USB-RF-Stick , AMB1981 SMA Antenna, Accessories
Lead (21-Jan-2025)
Amber Wireless
RF Transceiver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate