Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2605049281001
Order Code2917645
Also Known AsAMB8426-EV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €227.200 |
Price for:Each
Minimum: 1
Multiple: 1
€227.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2605049281001
Order Code2917645
Also Known AsAMB8426-EV
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerAmber Wireless
Silicon Core NumberAMB8426
Application Sub TypeRF Transceiver
Kit ContentsEvaluation Board AMB8426, AMB8465 USB-RF-Stick, AMB1981 SMA Antenna, Accessories
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
AMB8426 evaluation-kit evaluates AMB8426 868MHz radio module. AMB8426 is a compact and low-cost radio data transmission module for wireless half-duplex communication.
- Supports low-power applications and WOR (wake-on radio)
- Integrated AMBER RF stack with extensive functions
- Flexible addressing with up to 255 nodes in 255 networks
Contents
One EV board with the AMB8426 radio module, One AMB8465 USB RF stick, One AMB1981 SMA antenna, Accessories.
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
AMB8426
Kit Contents
Evaluation Board AMB8426, AMB8465 USB-RF-Stick, AMB1981 SMA Antenna, Accessories
SVHC
Lead (21-Jan-2025)
Silicon Manufacturer
Amber Wireless
Application Sub Type
RF Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31079