Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2605039241001
Order Code2917644
Also Known AsAMB4426-EV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €193.600 |
Price for:Each
Minimum: 1
Multiple: 1
€193.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2605039241001
Order Code2917644
Also Known AsAMB4426-EV
Technical Datasheet
Kit Application TypeRF / IF
Silicon ManufacturerAmber Wireless
Silicon Core NumberAMB4426
Application Sub TypeRF Transceiver
Kit Contents2x Evaluation Board AMB4426, 2x AMB1940 SMA-Antenna, Accessories
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
AMB4426 evaluation-kit evaluates AMB4426 434MHz radio module. AMB4426 is a compact and low-cost radio data transmission module for wireless half-duplex communication.
- Supports low-power applications
- Integrated AMBER RF stack with extensive functions
- Flexible addressing with up to 255 nodes in 255 networks
Contents
Two EV boards each with the AMB4426 radio module, Two AMB1940 SMA antennas, Accessories.
Technical Specifications
Kit Application Type
RF / IF
Silicon Core Number
AMB4426
Kit Contents
2x Evaluation Board AMB4426, 2x AMB1940 SMA-Antenna, Accessories
SVHC
Lead (21-Jan-2025)
Silicon Manufacturer
Amber Wireless
Application Sub Type
RF Transceiver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31486