Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2600130084
Order Code4695901
Product RangeWIRL-ACCE Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €17.690 |
2+ | €16.800 |
3+ | €15.970 |
5+ | €15.160 |
10+ | €13.130 |
20+ | €11.580 |
Price for:Each
Minimum: 1
Multiple: 1
€17.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2600130084
Order Code4695901
Product RangeWIRL-ACCE Series
Technical Datasheet
Antenna TypeLTE
Frequency Min700MHz
Frequency Max2.7GHz
Antenna MountingSMA Connector
Gain6dBi
VSWR3
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeWIRL-ACCE Series
Technical Specifications
Antenna Type
LTE
Frequency Max
2.7GHz
Gain
6dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
700MHz
Antenna Mounting
SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
WIRL-ACCE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
Product traceability