Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2525020210001
Order Code3759082
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Humidity Accuracy± 5% RH
Temperature Accuracy± 1°C
RH Response Time10s
Temperature Response Time-
Sensor Interface TypeI2C, SPI
Sensor Output TypeDigital
Sensor Case StyleLGA
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max120°C
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Product Range-
SVHCTo Be Advised
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Temperature Accuracy
± 1°C
Temperature Response Time
-
Sensor Output Type
Digital
No. of Pins
6Pins
Operating Temperature Max
120°C
Supply Voltage Max
3.6V
MSL
MSL 3 - 168 hours
Humidity Accuracy
± 5% RH
RH Response Time
10s
Sensor Interface Type
I2C, SPI
Sensor Case Style
LGA
Operating Temperature Min
-40°C
Supply Voltage Min
1.7V
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123
Product traceability