Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2513130810401
Order Code3499979
Product RangeWSEN-PDUS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €35.870 |
5+ | €35.450 |
10+ | €35.040 |
25+ | €34.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€35.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2513130810401
Order Code3499979
Product RangeWSEN-PDUS Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeAnalogue, I2C Digital
Operating Pressure Min-100kPa
Operating Pressure Max1000kPa
Pressure Measurement TypeDifferential
Voltage Rating5V
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Port StyleDual Radial Barbless
Supply Current4mA
Sensor Case / PackageSMD
No. of Pins8Pins
Sensor Output TypeDigital, Analogue
Accuracy± 0.25%
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeGas
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeWSEN-PDUS Series
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-100kPa
Pressure Measurement Type
Differential
Supply Voltage Min
4.75V
Port Style
Dual Radial Barbless
Sensor Case / Package
SMD
Sensor Output Type
Digital, Analogue
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
I2C
Operating Temperature Min
-25°C
Product Range
WSEN-PDUS Series
MSL
MSL 1 - Unlimited
Sensor Output Type
Analogue, I2C Digital
Operating Pressure Max
1000kPa
Voltage Rating
5V
Supply Voltage Max
5.25V
Supply Current
4mA
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Gas
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001232
Product traceability