Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125RB73000
Order Code2765008
Product RangeWL-SBRW
Technical Datasheet
1,646 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.465 |
10+ | €0.438 |
25+ | €0.411 |
50+ | €0.384 |
100+ | €0.275 |
500+ | €0.252 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No156125RB73000
Order Code2765008
Product RangeWL-SBRW
Technical Datasheet
LED ColourRed, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, B 20mA
Luminous Intensity / ColourR 45mcd, B 70mcd
Forward Voltage / ColourR 2V, B 3.3V
Wavelength / ColourR 624nm, B 470nm
Product RangeWL-SBRW
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 156125RB73000 from Wurth Elektronik is a WL-SBRW SMD bi-colour reverse mount waterclear LED. It features wide viewing angle, low power consumption, industry standard footprint, small package for exceptional brightness, to emit light through a small cut-out hole in PCB and compatible with automatic placement machine. It is used in front panels indicators, LCD backlighting, keypad backlighting, symbol and switch buttons, messenger board, networking and telecommunications.
- AlInGaP + InGaN chip technology, 1205 size rectangular lens type
- Red and blue emitting colour
- Peak wavelength is 632nm (red) and 468nm (blue) at 20mA
- Dominant wavelength is 624nm (red), 470nm (blue) at 20mA
- Luminous intensity is 45mcd (red), 70mcd (blue) at 20mA
- Maximum forward voltage is 2.4V (red), 3.9V (blue)
- Spectral bandwidth is 20nm (red), 40nm (blue) at 20mA
- Viewing angle is 120° at 20mA
- Operating temperature range from -40°C to +85°C
- Power dissipation of 48mW (red), 78mW (blue)
Applications
LED Lighting
Technical Specifications
LED Colour
Red, Blue
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
R 45mcd, B 70mcd
Wavelength / Colour
R 624nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, B 20mA
Forward Voltage / Colour
R 2V, B 3.3V
Product Range
WL-SBRW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0413
Product traceability