Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No155124RV73200
Order Code2764997
Product RangeWL-SBSW
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | €0.351 |
10+ | €0.344 |
100+ | €0.207 |
500+ | €0.189 |
1000+ | €0.185 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No155124RV73200
Order Code2764997
Product RangeWL-SBSW
Technical Datasheet
LED ColourRed, Green
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeDome
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 60mcd, G 30mcd
Forward Voltage / ColourR 2V, G 2.1V
Wavelength / ColourR 624nm, G 571nm
Product RangeWL-SBSW
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 155124RV73200 from Wurth Elektronik is a WL-SBSW SMD bi-colour side view waterclear LED. It features low current requirement, compact outline, very small package for exceptional brightness and fast switching. It is used in indicator LCD illumination as in PDAs, MP3-players, LCD monitors, LCD televisions, display such as full colour video notice board, industry white goods such as oven, microwave and refrigerators, interior applications such as switches, telemetric, climate control system and dashboard.
- AlInGaP chip technology, 1204 size round lens type
- Red and bright green emitting colour
- Peak wavelength is 632nm (red) and 573nm ( bright green) at 20mA
- Dominant wavelength is 624nm (red) and 571nm (bright green) at 20mA
- Luminous intensity is 60mcd (red) and 30mcd (bright green) at 20mA
- Maximum forward voltage is 2.4V (red) and 2.4V (bright green) at 20mA
- Spectral bandwidth is 20nm (red), 15nm (bright green) at 20mA
- Viewing angle is 120° at 20mA
- Operating temperature range from -40°C to +85°C
- Power dissipation of 48mW (red) and 48mW (bright green)
Applications
LED Lighting
Technical Specifications
LED Colour
Red, Green
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
R 60mcd, G 30mcd
Wavelength / Colour
R 624nm, G 571nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 2.1V
Product Range
WL-SBSW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0432
Product traceability