Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15435385A9050
Order Code2764991
Product RangeWL-SIMW Series
Technical Datasheet
54 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.040 |
10+ | €5.030 |
25+ | €5.020 |
50+ | €4.210 |
100+ | €4.200 |
500+ | €3.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15435385A9050
Order Code2764991
Product RangeWL-SIMW Series
Technical Datasheet
Peak Wavelength855nm
Angle of Half Intensity90°
Diode Case StyleSMD
Radiant Intensity (Ie)350mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)1A
Forward Voltage VF Max2.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeWL-SIMW Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 15435385A9050 from Wurth Elektronik is a WL-SIMW SMD infrared ceramic waterclear LED. This is a high power output IR LED with low thermal resistance. It is suitable for use in infrared/ night vision/ security cameras, machine vision systems, gesture recognition systems.
- AlGaAs chip technology
- Silicone dome waterclear lens type
- Peak wavelength is 855nm at 1000mA, radiant intensity is 350mW/sr at 1000mA
- Centroid wavelength is 850nm at 1000mA, spectral bandwidth is 35nm at 1000mA
- Maximum radiant flux is 800mW at 1000mA, maximum forward voltage is 2.5V at 1000mA
- 8KV (HBM) high ESD withstand voltage
- Viewing angle is 90° at 1000mA
- Dimension is 3.45mm x 3.45mm x 2.46mm (L x W x H), standard soldering pad footprint
- Operating temperature range from -40°C up to +85°C
- Power dissipation is 2.5W
Warnings
IR LEDs emit high intensity IR light do not look directly into the LED during operation this can be harmful to your eyes wear protective eyewear. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Wavelength
855nm
Diode Case Style
SMD
Rise Time
-
Forward Current If(AV)
1A
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 2 - 1 year
Angle of Half Intensity
90°
Radiant Intensity (Ie)
350mW/Sr
Fall Time tf
-
Forward Voltage VF Max
2.5V
Operating Temperature Max
85°C
Product Range
WL-SIMW Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206
Product traceability