Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15414185A3011
Order Code3934851
Product RangeWL-SITW Series
Technical Datasheet
1,325 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.883 |
10+ | €0.854 |
25+ | €0.825 |
50+ | €0.796 |
100+ | €0.767 |
500+ | €0.625 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No15414185A3011
Order Code3934851
Product RangeWL-SITW Series
Technical Datasheet
Peak Wavelength850nm
Angle of Half Intensity30°
Diode Case StyleSMD
Radiant Intensity (Ie)150mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max2V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product RangeWL-SITW Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Peak Wavelength
850nm
Diode Case Style
SMD
Rise Time
-
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
MSL 3 - 168 hours
Angle of Half Intensity
30°
Radiant Intensity (Ie)
150mW/Sr
Fall Time tf
-
Forward Voltage VF Max
2V
Operating Temperature Max
85°C
Product Range
WL-SITW Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
Product traceability