Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.551 |
10+ | €0.546 |
25+ | €0.496 |
50+ | €0.446 |
100+ | €0.320 |
500+ | €0.292 |
Product Information
Product Overview
The 150224BS73100 from Wurth Elektronik is a WL-SMTW SMD mono-colour waterclear top LED. This LED features low energy consumption, high reliability, low current requirement, fast switching, no UV/IR radiation, slim, miniature size and flexibility in design. It is used in signage and indirect illumination, flat lamp, indicator and backlight in automotive, telecommunication, consumer application such as dash board, telephone or A/V equipments, flat backlight for LCDs, switches and symbols, optical indicators, indoor and outdoor displays, scanner, backlight in LCD, cellular phones, switches, keys, displays, illuminated advertising, panel, lighting device such as indicator, general lighting, camera flash, hand carrier flash, coupling into light guides.
- Peak wavelength of 452nm at 20mA
- Dominant wavelength of 456nm at 20mA
- InGaN chip technology, blue emitting colour and waterclear lens type
- Luminous intensity of 220mcd at 20mA
- Maximum forward voltage of 3.4V at 20mA
- Spectral bandwidth of 20nm at 20mA
- Maximum reverse voltage of 1.5V at 5mA
- Viewing angle of 120° at 20mA
- Operating temperature range from -40°C up to +85°C
- Power dissipation is 102mW
Applications
LED Lighting
Technical Specifications
Blue
2.3mm x 1.4mm
3V
220mcd
Rectangular
-
No SVHC (21-Jan-2025)
SMD
20mA
456nm
120°
WL-SMTW
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate