Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150066YV74000
Order Code2900769
Product RangeWL-SBCW
Technical Datasheet
2,706 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.456 |
10+ | €0.421 |
25+ | €0.410 |
50+ | €0.400 |
100+ | €0.389 |
500+ | €0.359 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150066YV74000
Order Code2900769
Product RangeWL-SBCW
Technical Datasheet
LED ColourYellow, Green
LED MountingSMD
Bulb Size-
Viewing Angle130°
Lens ShapeRectangular
Forward Current / ColourY 30mA, G 30mA
Luminous Intensity / ColourY 120mcd, G 30mcd
Forward Voltage / ColourY 2V, G 2V
Wavelength / ColourY 590nm, G 570nm
Product RangeWL-SBCW
Automotive Qualification Standard-
Technical Specifications
LED Colour
Yellow, Green
Bulb Size
-
Lens Shape
Rectangular
Luminous Intensity / Colour
Y 120mcd, G 30mcd
Wavelength / Colour
Y 590nm, G 570nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
130°
Forward Current / Colour
Y 30mA, G 30mA
Forward Voltage / Colour
Y 2V, G 2V
Product Range
WL-SBCW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
Product traceability