Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150060SS75003
Order Code3934863
Product RangeWL-SMCW Series
Technical Datasheet
2,135 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.341 |
10+ | €0.292 |
100+ | €0.243 |
500+ | €0.220 |
1000+ | €0.176 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€1.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150060SS75003
Order Code3934863
Product RangeWL-SMCW Series
Technical Datasheet
LED ColourSuper Red
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If30mA
Forward Voltage1.9V
Wavelength Typ645nm
Luminous Intensity320mcd
Viewing Angle140°
Lens ShapeRectangular
Product RangeWL-SMCW Series
Automotive Qualification Standard-
Technical Specifications
LED Colour
Super Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
1.9V
Luminous Intensity
320mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
645nm
Viewing Angle
140°
Product Range
WL-SMCW Series
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
Product traceability