Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150044M155260
Order Code2990859
Product RangeWL-SFCC
Technical Datasheet
6,259 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.537 |
10+ | €0.461 |
25+ | €0.433 |
50+ | €0.405 |
100+ | €0.366 |
500+ | €0.326 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150044M155260
Order Code2990859
Product RangeWL-SFCC
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle140°
Lens ShapeSquare
Forward Current / ColourR 5mA, G 5mA, B 5mA
Luminous Intensity / ColourR 80mcd, G 180mcd, B 50mcd
Forward Voltage / ColourR 2V, G 2.7V, B 2.8V
Wavelength / ColourR 621nm, G 530nm, B 470nm
Product RangeWL-SFCC
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Square
Luminous Intensity / Colour
R 80mcd, G 180mcd, B 50mcd
Wavelength / Colour
R 621nm, G 530nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
140°
Forward Current / Colour
R 5mA, G 5mA, B 5mA
Forward Voltage / Colour
R 2V, G 2.7V, B 2.8V
Product Range
WL-SFCC
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
Product traceability