Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoCGD15HB62P1
Order Code2663344
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number1ED020I12-F2
Kit Application TypeDrivers
Application Sub TypeMOSFET Gate Driver
Kit ContentsGate Driver Board
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The CGD15HB62P1 is a two channel gate driver board for 1200V SiC MOSFET power modules. Each of the two gate drive channels is protected by a desaturation circuit. In the event of a short circuit, the voltage across the MOSFET (VDS) rises until it hits a threshold which causes the desaturation circuit to drive both gate drive channels to their off state. For used with CAS300M12BM2, 1200V, 300A module and CAS120M12BM2, 1200V, 120A module. It is used in driver for SiC MOSFET modules in industrial applications and DC Bus voltage up to 1000V.
- 2 output channels
- 16V integrated isolated power supply
- Direct mount low inductance design
- Short circuit protection
- Half bridge topology
- Under voltage protection
- 1200V isolation voltage, 20 pins interface & 9A output peak current
- 50KV/µs Dv/Dt, 64KHz maximum switching frequency
- 44g weight
- Operating temperature range from -35°C to 85°C
Applications
Power Management
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Drivers
Kit Contents
Gate Driver Board
SVHC
No SVHC (17-Dec-2015)
Silicon Core Number
1ED020I12-F2
Application Sub Type
MOSFET Gate Driver
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144696